MTC-H5-B03-KIT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Multi-Tech Systems Inc.
In Stock: 2
Unit Price: kr.2,279.11000
Datasheet
RF Transceiver, Modem 1.7GHz, 1.9GHz, 2.1GHz HSPA+ USB 21Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver, Modem 1.7GHz, 1.9GHz, 2.1GHz HSPA+ USB 21Mbps
MTC-H5-B03-KIT_Contents

MTC-H5-B03-KIT

DigiKey Part Number
881-1225-ND
Manufacturer
Manufacturer Product Number
MTC-H5-B03-KIT
Description
MODEM HSPA+ USB USB ACCY KIT
Customer Reference
Detailed Description
RF Transceiver, Modem 1.7GHz, 1.9GHz, 2.1GHz HSPA+ USB 21Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Function
Transceiver, Modem
Modulation or Protocol
HSPA+
Frequency
1.7GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
21Mbps
Features
-
Voltage - Supply
7V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes