
MTC-C2-B08-N3-KIT | |
|---|---|
DigiKey Part Number | 881-1186-ND |
Manufacturer | |
Manufacturer Product Number | MTC-C2-B08-N3-KIT |
Description | MODEM CDMA USB 800MHZ 1.9GHZ |
Customer Reference | |
Detailed Description | RF Transceiver, CDMA, Modem 800MHz, 1.9GHz 1XRTT USB 153.6kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, CDMA, Modem | |
Modulation or Protocol | 1XRTT | |
Frequency | 800MHz, 1.9GHz | |
Applications | Verizon™ Networks (USA) | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 153.6kbps | |
Features | USB Powered | |
Voltage - Supply | 5V, USB | |
Base Product Number |





