
MTC-C2-B06-N2 | |
|---|---|
DigiKey Part Number | 881-1181-ND |
Manufacturer | |
Manufacturer Product Number | MTC-C2-B06-N2 |
Description | MODEM CDMA RS232 DUAL |
Customer Reference | |
Detailed Description | RF Transceiver, CDMA, Modem 800MHz, 1.9GHz 1XRTT RS-232 153.6kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, CDMA, Modem | |
Modulation or Protocol | 1XRTT | |
Frequency | 800MHz, 1.9GHz | |
Applications | Sprint Networks (USA) | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 153.6kbps | |
Features | - | |
Voltage - Supply | 7V ~ 32V | |
Base Product Number |

