
MTC-C2-B06-N16-US | |
|---|---|
DigiKey Part Number | 881-1188-ND |
Manufacturer | |
Manufacturer Product Number | MTC-C2-B06-N16-US |
Description | MODEM ETHERNET US |
Customer Reference | |
Detailed Description | RF Transceiver, CDMA, Modem 800MHz, 1.9GHz CDMA RS-232 153.6kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, CDMA, Modem | |
Modulation or Protocol | CDMA | |
Frequency | 800MHz, 1.9GHz | |
Applications | Aeris Networks (USA) | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 153.6kbps | |
Features | Power Supply Included | |
Voltage - Supply | 7V ~ 32V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,608.53000 | kr.1,608.53 |
| Unit Price without VAT: | kr.1,608.53000 |
|---|---|
| Unit Price with VAT: | kr.2,010.66250 |

