
ANCF2-10HRA | |
|---|---|
DigiKey Part Number | 591-1044-ND |
Manufacturer | |
Manufacturer Product Number | ANCF2-10HRA |
Description | RF ANT 850MHZ/1.9GHZ WHIP TILT |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt Connector Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 1.9GHz | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 0dBi | |
Features | - | |
Termination | Connector | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.000" (101.60mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.86000 | kr.79.86 |
| 10 | kr.62.76300 | kr.627.63 |
| Unit Price without VAT: | kr.79.86000 |
|---|---|
| Unit Price with VAT: | kr.99.82500 |

