
JP-8783 | |
---|---|
DigiKey Part Number | 314-1117-ND |
Manufacturer | |
Manufacturer Product Number | JP-8783 |
Description | TELECOM CLIP SILVER NON-INSUL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Insulated Telecom Test Clip Silver 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telecom | |
Jaw Opening | 1.000" (25.40mm) | |
Voltage - Rated | - | |
Material | Silver | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.340" (59.44mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.70.59000 | kr.70.59 |
Unit Price without VAT: | kr.70.59000 |
---|---|
Unit Price with VAT: | kr.88.23750 |