
JP-8783-J | |
|---|---|
DigiKey Part Number | JP-8783-J-ND |
Manufacturer | |
Manufacturer Product Number | JP-8783-J |
Description | TELECOM CLIP SILVER NON-INSUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Non-Insulated Telecom Test Clip Silver 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Mueller Electric Co | Insulation Non-Insulated |
Series | Color Natural |
Packaging Bulk | Length 2.913" (74.00mm) |
Part Status Active | Termination Banana, Female Socket (Jack) |
Type Telecom | Quantity 1 Piece |
Jaw Opening 1.000" (25.40mm) | Base Product Number |
Material Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.74000 | kr.78.74 |
| Unit Price without VAT: | kr.78.74000 |
|---|---|
| Unit Price with VAT: | kr.98.42500 |








