JP-25182
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JP-25182

DigiKey Part Number
314-1113-ND
Manufacturer
Manufacturer Product Number
JP-25182
Description
TELECOM CLIP SILVER NON-INSUL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Non-Insulated Telecom Test Clip Silver 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Telecom
Jaw Opening
1.000" (25.40mm)
Voltage - Rated
-
Material
Silver
Plating
Nickel
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
2.340" (59.44mm)
Termination
Crimp or Screw
Quantity
1 Piece
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.44.80000kr.44.80
Manufacturers Standard Package
Unit Price without VAT:kr.44.80000
Unit Price with VAT:kr.56.00000