
JP-25182-N | |
|---|---|
DigiKey Part Number | JP-25182-N-ND |
Manufacturer | |
Manufacturer Product Number | JP-25182-N |
Description | TELECOM CLIP SILVER NON-INSUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Non-Insulated Telecom Test Clip Silver 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Mueller Electric Co | Insulation Non-Insulated |
Series | Color Natural |
Packaging Bulk | Length 2.340" (59.44mm) |
Part Status Active | Termination Crimp or Screw |
Type Telecom | Quantity 1 Piece |
Jaw Opening 1.000" (25.40mm) | Base Product Number |
Material Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.18000 | kr.43.18 |
| Unit Price without VAT: | kr.43.18000 |
|---|---|
| Unit Price with VAT: | kr.53.97500 |








