
MP2615CGQ-P | |
|---|---|
DigiKey Part Number | 1589-MP2615CGQ-PTR-ND - Tape & Reel (TR) 1589-MP2615CGQ-PCT-ND - Cut Tape (CT) 1589-MP2615CGQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2615CGQ-P |
Description | 2.1A, 1- OR 2-CELL LI-ION BATTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2615CGQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 2.1A | |
Battery Pack Voltage | 2V ~ 8.4V | |
Voltage - Supply (Max) | 18V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerVFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.49000 | kr.15.49 |
| 10 | kr.11.50100 | kr.115.01 |
| 25 | kr.10.50360 | kr.262.59 |
| 100 | kr.9.40740 | kr.940.74 |
| 250 | kr.8.88472 | kr.2,221.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.56960 | kr.4,284.80 |
| 1.000 | kr.8.31034 | kr.8,310.34 |
| 1.500 | kr.8.18044 | kr.12,270.66 |
| 2.500 | kr.8.03661 | kr.20,091.52 |
| 3.500 | kr.7.95249 | kr.27,833.72 |
| 5.000 | kr.7.87165 | kr.39,358.25 |
| Unit Price without VAT: | kr.15.49000 |
|---|---|
| Unit Price with VAT: | kr.19.36250 |



