
BU-P6384-0/2 | |
|---|---|
DigiKey Part Number | 314-1547-ND |
Manufacturer | |
Manufacturer Product Number | BU-P6384-0/2 |
Description | CONN BANANA JACK BLACK/RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Crimp or Solder Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp or Solder | |
Insulation | Sheathed | |
Features | - | |
Color | Black, Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.55000 | kr.63.55 |
| Unit Price without VAT: | kr.63.55000 |
|---|---|
| Unit Price with VAT: | kr.79.43750 |

