BU-P4911A-60-0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pomona Electronics
In Stock: 135
Unit Price: kr.147.14000
Datasheet
BU-P4911A-60-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P4911A-60-0

DigiKey Part Number
BU-P4911A-60-0-ND
Manufacturer
Manufacturer Product Number
BU-P4911A-60-0
Description
TEST LEAD BANANA TO BANANA 60"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single, Sheathed - Retractable To Banana Plug, Single, Sheathed - Retractable Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed - Retractable
2nd Connector
Banana Plug, Single, Sheathed - Retractable
Cable Length
60.0" (1524.00mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
1000V (1kV)
Ratings
-
Current Rating (Amps)
20A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.128.70000kr.128.70
Manufacturers Standard Package
Unit Price without VAT:kr.128.70000
Unit Price with VAT:kr.160.87500
Alternate Color
TEST LEAD BANANA TO BANANA 60"
In-Stock: 0
Unit Price: kr.128.70000
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price: kr.121.60000
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price: kr.124.74000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price: kr.125.95000