
BU-P4911A-12-2 | |
|---|---|
DigiKey Part Number | BU-P4911A-12-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-P4911A-12-2 |
Description | TEST LEAD BANANA TO BANANA 12" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Sheathed - Retractable To Banana Plug, Single, Sheathed - Retractable Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed - Retractable | |
2nd Connector | Banana Plug, Single, Sheathed - Retractable | |
Cable Length | 12.0" (304.80mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | - | |
Current Rating (Amps) | 20A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.60000 | kr.121.60 |
| Unit Price without VAT: | kr.121.60000 |
|---|---|
| Unit Price with VAT: | kr.152.00000 |






