BU-P3782-xx-2 Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P3782-60-2

DigiKey Part Number
314-1305-ND
Manufacturer
Manufacturer Product Number
BU-P3782-60-2
Description
TEST LEAD BANANA TO GRABBER 60"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Mini Hook
Cable Length
60.0" (1524.00mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
300V
Ratings
-
Current Rating (Amps)
5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.68.86000kr.68.86
Manufacturers Standard Package
Unit Price without VAT:kr.68.86000
Unit Price with VAT:kr.86.07500
Alternate Color
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 0
Unit Price: kr.68.86000
Alternate Length
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 22
Unit Price: kr.68.42000
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 47
Unit Price: kr.67.33000
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 25
Unit Price: kr.69.25000
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 50
Unit Price: kr.67.65000