
BU-P3782-48-0 | |
|---|---|
DigiKey Part Number | 314-1302-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3782-48-0 |
Description | TEST LEAD BANANA TO GRABBER 48" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Mini Hook | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300V | |
Ratings | - | |
Current Rating (Amps) | 5A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.18000 | kr.68.18 |
| 10 | kr.59.98500 | kr.599.85 |
| 25 | kr.57.59840 | kr.1,439.96 |
| 100 | kr.55.85700 | kr.5,585.70 |
| 500 | kr.54.76062 | kr.27,380.31 |
| 1.000 | kr.53.66400 | kr.53,664.00 |
| Unit Price without VAT: | kr.68.18000 |
|---|---|
| Unit Price with VAT: | kr.85.22500 |






