
BU-P2945-2 | |
|---|---|
DigiKey Part Number | 314-1531-ND |
Manufacturer | |
Manufacturer Product Number | BU-P2945-2 |
Description | CONN BAN PLG STACK MINI SLDRLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Miniature Solderless Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Set Screw, Safety Collar | |
Color | Red | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.44000 | kr.40.44 |
| 10 | kr.35.54000 | kr.355.40 |
| 25 | kr.34.12040 | kr.853.01 |
| 100 | kr.33.08850 | kr.3,308.85 |
| 500 | kr.32.44376 | kr.16,221.88 |
| 1.000 | kr.31.79869 | kr.31,798.69 |
| Unit Price without VAT: | kr.40.44000 |
|---|---|
| Unit Price with VAT: | kr.50.55000 |


