



BU-60HPR-2 | |
|---|---|
DigiKey Part Number | 314-1092-ND |
Manufacturer | |
Manufacturer Product Number | BU-60HPR-2 |
Description | GATOR CLIP STEEL INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Sleeve Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Tenite Acetate | |
Insulation | Insulated Sleeve | |
Color | Red | |
Length | 2.283" (58.00mm) | |
Termination | Tip Plug, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.7.67100 | kr.76.71 |
| 25 | kr.7.35440 | kr.183.86 |
| 100 | kr.7.16420 | kr.716.42 |
| 500 | kr.6.97400 | kr.3,487.00 |
| 1.000 | kr.6.84720 | kr.6,847.20 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |






