BU-4150029MM750 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cinch Connectivity Solutions Johnson
In Stock: 268
Unit Price: kr.131.75000
Datasheet
Cable Assembly Coaxial SMA to SMA RG-316 29.53" (750.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-4150029MM750

DigiKey Part Number
314-BU-4150029MM750-ND
Manufacturer
Manufacturer Product Number
BU-4150029MM750
Description
COAX CBL SMA TO SMA 29.5"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 29.53" (750.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Mueller Electric Co
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
29.53" (750.00mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
3 GHz
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 150°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
415-0029-MM750Cinch Connectivity Solutions Johnson268J10287-NDkr.131.75000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.94.02000kr.94.02
10kr.82.73700kr.827.37
25kr.79.37680kr.1,984.42
100kr.77.03160kr.7,703.16
500kr.75.50940kr.37,754.70
Manufacturers Standard Package
Unit Price without VAT:kr.94.02000
Unit Price with VAT:kr.117.52500