Cable Assembly Coaxial BNC to SMA RG-316 59.1" (1.5m) 4.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-4150028M1.5

DigiKey Part Number
314-BU-4150028M1.5-ND
Manufacturer
Manufacturer Product Number
BU-4150028M1.5
Description
COAX CBL BNC TO SMA 4.9'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 59.1" (1.5m) 4.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Mueller Electric Co
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
59.1" (1.5m) 4.9'
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMA
Overall Impedance
50 Ohms
1st Connector
BNC Plug
Frequency - Max
3 GHz
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 150°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.128.96000kr.128.96
10kr.113.48600kr.1,134.86
25kr.108.92120kr.2,723.03
100kr.105.68840kr.10,568.84
500kr.103.53220kr.51,766.10
Manufacturers Standard Package
Unit Price without VAT:kr.128.96000
Unit Price with VAT:kr.161.20000