
TL3145AF260QJ | |
|---|---|
DigiKey Part Number | 141-TL3145AF260QJTR-ND - Tape & Reel (TR) 141-TL3145AF260QJCT-ND - Cut Tape (CT) 141-TL3145AF260QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3145AF260QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3145AF260QJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.45mm x 6.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 3,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.2.27800 | kr.22.78 |
| 25 | kr.2.12480 | kr.53.12 |
| 100 | kr.1.90140 | kr.190.14 |
| 250 | kr.1.76152 | kr.440.38 |
| 500 | kr.1.66260 | kr.831.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.51991 | kr.2,279.87 |
| 3.000 | kr.1.43981 | kr.4,319.43 |
| 4.500 | kr.1.39658 | kr.6,284.61 |
| 7.500 | kr.1.34593 | kr.10,094.48 |
| 10.500 | kr.1.31485 | kr.13,805.93 |
| 15.000 | kr.1.28385 | kr.19,257.75 |
| 37.500 | kr.1.21292 | kr.45,484.50 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

