
BU-32604-0 | |
|---|---|
DigiKey Part Number | 314-BU-32604-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-32604-0 |
Description | BLACK CABLE RETRACT 4MM SHROUDED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Sheathed, Retractable | |
Features | - | |
Color | Black | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.73000 | kr.59.73 |
| Unit Price without VAT: | kr.59.73000 |
|---|---|
| Unit Price with VAT: | kr.74.66250 |


