
BU-31603-2 | |
|---|---|
DigiKey Part Number | 314-1635-ND |
Manufacturer | |
Manufacturer Product Number | BU-31603-2 |
Description | CONN BANANA JACK SOLDER TABS RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Tabs Red |
Datasheet | Datasheet |
Category | Mounting Type Press Fit |
Manufacturer Mueller Electric Co | Termination Solder Tabs |
Series | Insulation Mating End Insulated |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.42000 | kr.25.42 |
| 10 | kr.22.38000 | kr.223.80 |
| 25 | kr.21.49280 | kr.537.32 |
| 100 | kr.20.79520 | kr.2,079.52 |
| 500 | kr.20.41492 | kr.10,207.46 |
| 1.000 | kr.19.97100 | kr.19,971.00 |
| Unit Price without VAT: | kr.25.42000 |
|---|---|
| Unit Price with VAT: | kr.31.77500 |




