BU-2929-M-10-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 5.463
Unit Price: kr.51.14000
Datasheet
BU-2929-M-39-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-2929-M-10-2

DigiKey Part Number
BU-2929-M-10-2-ND
Manufacturer
Manufacturer Product Number
BU-2929-M-10-2
Description
TEST LEAD BANANA TO BANANA 10"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
10.0" (254.00mm) Banana Plug, Single To Banana Plug, Single Patch Cord 3000V (3kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Vertical Stacking (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single
2nd Connector
Banana Plug, Single
Cable Length
10.0" (254.00mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
3000V (3kV)
Ratings
-
Current Rating (Amps)
20A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.89.34000kr.89.34
Manufacturers Standard Package
Unit Price without VAT:kr.89.34000
Unit Price with VAT:kr.111.67500
Alternate Color
TEST LEAD BANANA TO BANANA 10"
In-Stock: 0
Unit Price: kr.89.34000
Alternate Length
TEST LEAD BANANA TO BANANA 39"
In-Stock: 66
Unit Price: kr.122.82000
TEST LEAD BANANA TO BANANA 144"
In-Stock: 1
Unit Price: kr.301.89000
TEST LEAD BANANA TO BANANA 20"
In-Stock: 1
Unit Price: kr.100.03000
TEST LEAD BANANA TO BANANA 72"
In-Stock: 0
Unit Price: kr.178.11000