
BU-21434-0 | |
|---|---|
DigiKey Part Number | 314-1609-ND |
Manufacturer | |
Manufacturer Product Number | BU-21434-0 |
Description | PLUNGER-HOOK BLACK BANANA JACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Banana Jack Features Insulated, Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Jaws | |
Hook, Pincer Opening | 0.700" (17.78mm) | |
Features | Insulated, Plunger Style | |
Length | 6.100" (154.94mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Banana Jack | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.165.57000 | kr.165.57 |
| Unit Price without VAT: | kr.165.57000 |
|---|---|
| Unit Price with VAT: | kr.206.96250 |


