BU-2020-A-60-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 929
Unit Price: kr.57.63000
Datasheet
60.0" (1524.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-2020-A-60-0

DigiKey Part Number
BU-2020-A-60-0-ND
Manufacturer
Manufacturer Product Number
BU-2020-A-60-0
Description
TEST LEAD BANANA TO BANANA 60"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
60.0" (1524.00mm)
Manufacturer
Mueller Electric Co
Type
Patch Cord
Series
Contents
1 Lead, Black
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
20 AWG
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Voltage - Rated
300V
Configuration
Banana to Banana
Current Rating (Amps)
10A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B-60-0Pomona Electronics929501-1576-NDkr.57.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.94.02000kr.94.02
Manufacturers Standard Package
Unit Price without VAT:kr.94.02000
Unit Price with VAT:kr.117.52500
Alternate Color
TEST LEAD BANANA TO BANANA 60"
In-Stock: 0
Unit Price: kr.94.02000
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 5
Unit Price: kr.93.26000
TEST LEAD BANANA TO BANANA 24"
In-Stock: 4
Unit Price: kr.93.26000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 1
Unit Price: kr.93.26000
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price: kr.94.02000