Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-191420007

DigiKey Part Number
314-BU-191420007-ND
Manufacturer
Manufacturer Product Number
BU-191420007
Description
22-18 VINYL INSULATED #10 SPADE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Mueller Electric Co
Wire Gauge
18-22 AWG
Packaging
Bag
Insulation
Insulated
Part Status
Active
Color
Red
Terminal Type
Standard
Contact Finish
Electro-Tin
Stud/Tab Size
10 Stud
Contact Material
Copper Alloy
Width - Outer Edges
0.312" (7.92mm)
Material - Insulation
Vinyl
Length - Overall
0.950" (24.13mm)
Length - Ring Center to Termination
0.321" (8.15mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.203" (5.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AI-50070NMueller Electric Co220314-AI-50070N-NDkr.0.95000Parametric Equivalent
0191420007Molex9.459WM13785-NDkr.2.66000Parametric Equivalent
In-Stock: 571
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.39500kr.13.95
25kr.1.33160kr.33.29
100kr.1.26800kr.126.80
1.000kr.1.20460kr.1,204.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000