
BU-190070001 | |
|---|---|
DigiKey Part Number | 314-BU-190070001-ND |
Manufacturer | |
Manufacturer Product Number | BU-190070001 |
Description | 22-18 FULLY INSULATED NYLON .250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer Mueller Electric Co | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bag | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Electro-Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.77500 | kr.17.75 |
| 25 | kr.1.71200 | kr.42.80 |
| 100 | kr.1.64840 | kr.164.84 |
| 1.000 | kr.1.58500 | kr.1,585.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

