
BU-1420801801 | |
|---|---|
DigiKey Part Number | 314-BU-1420801801-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420801801 |
Description | CONN SMA PLUG STR 50OHM EDGE M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.90000 | kr.67.90 |
| 10 | kr.59.72300 | kr.597.23 |
| 25 | kr.57.31360 | kr.1,432.84 |
| 100 | kr.55.60180 | kr.5,560.18 |
| 500 | kr.54.52426 | kr.27,262.13 |
| 1.000 | kr.53.44645 | kr.53,446.45 |
| Unit Price without VAT: | kr.67.90000 |
|---|---|
| Unit Price with VAT: | kr.84.87500 |



