
BU-1420771831 | |
|---|---|
DigiKey Part Number | 314-BU-1420771831-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420771831 |
Description | CONN SMA JACK STR 50 OHM EDGE MN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 150°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.05000 | kr.55.05 |
| 10 | kr.48.47400 | kr.484.74 |
| 25 | kr.46.51520 | kr.1,162.88 |
| 100 | kr.45.12480 | kr.4,512.48 |
| 500 | kr.44.24026 | kr.22,120.13 |
| 1.000 | kr.43.35526 | kr.43,355.26 |
| Unit Price without VAT: | kr.55.05000 |
|---|---|
| Unit Price with VAT: | kr.68.81250 |


