
BU-1420761841 | |
|---|---|
DigiKey Part Number | 314-BU-1420761841-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420761841 |
Description | CONN SMA JACK STR 50OHM EDGE M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.00000 | kr.51.00 |
| 10 | kr.44.87200 | kr.448.72 |
| 25 | kr.43.10240 | kr.1,077.56 |
| 100 | kr.41.77520 | kr.4,177.52 |
| 500 | kr.40.95372 | kr.20,476.86 |
| 1.000 | kr.40.13225 | kr.40,132.25 |
| Unit Price without VAT: | kr.51.00000 |
|---|---|
| Unit Price with VAT: | kr.63.75000 |

