
BU-00247-2 | |
|---|---|
DigiKey Part Number | 314-1216-ND |
Manufacturer | |
Manufacturer Product Number | BU-00247-2 |
Description | CONN DBL BAN PLG STACK SLDRLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solderless Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Double, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Phosphor Bronze | |
Body Material | Brass, Nickel Plating | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.80000 | kr.35.80 |
| 10 | kr.31.47600 | kr.314.76 |
| 25 | kr.30.25040 | kr.756.26 |
| 100 | kr.29.34750 | kr.2,934.75 |
| 500 | kr.28.76712 | kr.14,383.56 |
| 1.000 | kr.28.18669 | kr.28,186.69 |
| Unit Price without VAT: | kr.35.80000 |
|---|---|
| Unit Price with VAT: | kr.44.75000 |


