
180000 | |
|---|---|
DigiKey Part Number | 180000-ND |
Manufacturer | |
Manufacturer Product Number | 180000 |
Description | TEST LEAD 18AWG 3000V BLACK 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 413/44 Black 3000V 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.140" (3.56mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.047" (1.19mm) |
Part Status Active | Length 10.00' (3.05m) |
Cable Type | Voltage 3000V |
Wire Gauge | Operating Temperature -80°C ~ 150°C |
Conductor Strand 413/44 | Jacket Color |
Conductor Material | Ratings UL Style 3577 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180.82000 | kr.180.82 |
| Unit Price without VAT: | kr.180.82000 |
|---|---|
| Unit Price with VAT: | kr.226.02500 |


