
110014 | |
|---|---|
DigiKey Part Number | 110014-ND |
Manufacturer | |
Manufacturer Product Number | 110014 |
Description | TEST LEAD BANANA TO PROBE 48" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Right Angle To Test Probe Patch Cord |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Right Angle | |
2nd Connector | Test Probe | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.175.68000 | kr.175.68 |
| Unit Price without VAT: | kr.175.68000 |
|---|---|
| Unit Price with VAT: | kr.219.60000 |

