
080014 | |
|---|---|
DigiKey Part Number | 080014-ND |
Manufacturer | |
Manufacturer Product Number | 080014 |
Description | MICRO HOOK TO MICRO HOOK 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Micro Hook To Micro Hook Test Lead 300VAC 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Micro Hook | |
2nd Connector | Micro Hook | |
Cable Length | 36.0" (914.40mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300VAC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 221°F (105°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.66000 | kr.110.66 |
| Unit Price without VAT: | kr.110.66000 |
|---|---|
| Unit Price with VAT: | kr.138.32500 |

