


ZA5350-B | |
|---|---|
DigiKey Part Number | ZA5350-B-ND |
Manufacturer | |
Manufacturer Product Number | ZA5350-B |
Description | BATTERY CONT CLIP LEAD ACID WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip Lead Acid 1 Cell Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ZA5350-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | - | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Free Hanging | |
Termination Style | Wire Leads | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.89000 | kr.31.89 |
| 10 | kr.27.07200 | kr.270.72 |
| 25 | kr.25.37520 | kr.634.38 |
| 50 | kr.24.16180 | kr.1,208.09 |
| 100 | kr.23.00850 | kr.2,300.85 |
| 300 | kr.21.29203 | kr.6,387.61 |
| 500 | kr.20.53882 | kr.10,269.41 |
| 1.000 | kr.20.31653 | kr.20,316.53 |
| Unit Price without VAT: | kr.31.89000 |
|---|---|
| Unit Price with VAT: | kr.39.86250 |

