Battery Holder (Open) D 8 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) D 8 Cell Solder Lug
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BH48DL

DigiKey Part Number
BH48DL-ND
Manufacturer
Manufacturer Product Number
BH48DL
Description
BATT HOLDER D 8 CELL SOLDER LUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) D 8 Cell Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
BH48DL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
8
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Height Above Board
-
Operating Temperature
-10°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.56000kr.48.56
10kr.40.32900kr.403.29
50kr.35.41140kr.1,770.57
100kr.33.48220kr.3,348.22
300kr.30.63720kr.9,191.16
500kr.29.39782kr.14,698.91
1.000kr.27.79608kr.27,796.08
Manufacturers Standard Package
Unit Price without VAT:kr.48.56000
Unit Price with VAT:kr.60.70000