


BH2N | |
|---|---|
DigiKey Part Number | BH2N-ND |
Manufacturer | |
Manufacturer Product Number | BH2N |
Description | BATTERY HOLDER N 2 CELL PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) N 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH2N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.465" (11.80mm) | |
Operating Temperature | -55°C ~ 180°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.35000 | kr.19.35 |
| 10 | kr.16.06200 | kr.160.62 |
| 60 | kr.13.89633 | kr.833.78 |
| 120 | kr.13.13967 | kr.1,576.76 |
| 300 | kr.12.20157 | kr.3,660.47 |
| 540 | kr.11.63531 | kr.6,283.07 |
| 1.020 | kr.11.05228 | kr.11,273.33 |
| 2.520 | kr.10.27312 | kr.25,888.26 |
| 5.040 | kr.9.71339 | kr.48,955.49 |
| Unit Price without VAT: | kr.19.35000 |
|---|---|
| Unit Price with VAT: | kr.24.18750 |


