


BF356S | |
|---|---|
DigiKey Part Number | BF356S-ND |
Manufacturer | |
Manufacturer Product Number | BF356S |
Description | INLINE FUSE HOLDER 15A/16AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 600V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BF356S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | Miniature (ATM) | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.48000 | kr.30.48 |
| 5 | kr.25.29600 | kr.126.48 |
| 10 | kr.23.33400 | kr.233.34 |
| 50 | kr.19.35680 | kr.967.84 |
| 100 | kr.17.85350 | kr.1,785.35 |
| 300 | kr.15.69563 | kr.4,708.69 |
| 500 | kr.14.77742 | kr.7,388.71 |
| 1.000 | kr.13.61019 | kr.13,610.19 |
| 5.000 | kr.11.65438 | kr.58,271.90 |
| Unit Price without VAT: | kr.30.48000 |
|---|---|
| Unit Price with VAT: | kr.38.10000 |










