



BC501SM-TR | |
|---|---|
DigiKey Part Number | BC501SM-TR-ND - Tape & Reel (TR) BC501SM-TRCT-ND - Cut Tape (CT) BC501SM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC501SM-TR |
Description | BATTERY HOLDER COIN 12MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC501SM-TR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 1220 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.157" (4.00mm) |
Style Holder (Open) | Operating Temperature -40°C ~ 85°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.38000 | kr.10.38 |
| 10 | kr.8.64700 | kr.86.47 |
| 50 | kr.7.59080 | kr.379.54 |
| 100 | kr.7.17660 | kr.717.66 |
| 250 | kr.6.66460 | kr.1,666.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.30142 | kr.3,150.71 |
| 1.000 | kr.5.95810 | kr.5,958.10 |
| 1.500 | kr.5.76597 | kr.8,648.95 |
| 2.500 | kr.5.53275 | kr.13,831.88 |
| 3.500 | kr.5.38427 | kr.18,844.94 |
| 5.000 | kr.5.23127 | kr.26,156.35 |
| Unit Price without VAT: | kr.10.38000 |
|---|---|
| Unit Price with VAT: | kr.12.97500 |











