


BA4D-S-3VOLT | |
|---|---|
DigiKey Part Number | BA4D-S-3VOLT-ND |
Manufacturer | |
Manufacturer Product Number | BA4D-S-3VOLT |
Description | BATT HLDR D 4 CELL LANTERN CONTS |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 4 Cell Lantern Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Lantern Holder | |
Termination Style | Lantern Contacts | |
Height Above Board | - | |
Operating Temperature | - |



