AP-129-GRN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MPD (Memory Protection Devices)
In Stock: 71
Unit Price: kr.53.76000
Datasheet
Auto Power Plug Cigarette Lighter Assembly 12 V 2 A ABS, European, Fused, LED Indicator Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto Power Plug Cigarette Lighter Assembly 12 V 2 A ABS, European, Fused, LED Indicator Black
MPD 12 V Auto Plugs | Digi-Key Daily

AP-129-GRN

DigiKey Part Number
AP-129-GRN-ND
Manufacturer
Manufacturer Product Number
AP-129-GRN
Description
AUTO PWR PLUG 12V 2A W/LED BLACK
Customer Reference
Detailed Description
Auto Power Plug Cigarette Lighter Assembly 12 V 2 A ABS, European, Fused, LED Indicator Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MPD (Memory Protection Devices)
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Auto Power Plug
Specifications
ABS, European, Fused, LED Indicator
Current Rating (Amps)
2 A
Color
Black
Voltage - Rated
12 V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes