
MGATE MB3180 | |
|---|---|
DigiKey Part Number | 6492-MGATEMB3180-ND |
Manufacturer | Moxa |
Manufacturer Product Number | MGATE MB3180 |
Description | 1 PORT MODBUS TCP GATEWAY |
Customer Reference | |
Detailed Description | ModbusTCP, ModbusRTU Gateway Ethernet, Serial, DB-9, RJ-45, RS-232/422/485 |
Datasheet | Datasheet |
Category | Modulation or Protocol ModbusTCP, ModbusRTU |
Manufacturer Moxa | Applications General Purpose |
Series | Interface Ethernet, Serial, DB-9, RJ-45, RS-232/422/485 |
Packaging Retail Package | Data Rate (Max) 921.6kbps |
Part Status Active | Voltage - Supply 12 ~ 48VDC |
Function Gateway |

