
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 160gf | |
Release Force | 42gf | |
Pretravel | 0.138" (3.5mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.094" (2.4mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.56.12150 | kr.1,122.43 |
| 40 | kr.41.84725 | kr.1,673.89 |
| 60 | kr.37.09000 | kr.2,225.40 |
| 80 | kr.34.70750 | kr.2,776.60 |
| 100 | kr.33.27990 | kr.3,327.99 |
| 180 | kr.31.07761 | kr.5,593.97 |
| 280 | kr.30.24929 | kr.8,469.80 |
| 380 | kr.29.94282 | kr.11,378.27 |
| 500 | kr.29.71938 | kr.14,859.69 |
| Unit Price without VAT: | kr.56.12150 |
|---|---|
| Unit Price with VAT: | kr.70.15188 |

