
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 70gf | |
Release Force | 14gf | |
Pretravel | 0.394" (10.0mm) | |
Differential Travel | 0.050" (1.27mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.55.01550 | kr.1,100.31 |
| 40 | kr.40.73775 | kr.1,629.51 |
| 60 | kr.35.98167 | kr.2,158.90 |
| 80 | kr.33.59888 | kr.2,687.91 |
| 100 | kr.32.17170 | kr.3,217.17 |
| 180 | kr.29.96883 | kr.5,394.39 |
| 280 | kr.29.14068 | kr.8,159.39 |
| 380 | kr.28.83416 | kr.10,956.98 |
| 500 | kr.28.61064 | kr.14,305.32 |
| Unit Price without VAT: | kr.55.01550 |
|---|---|
| Unit Price with VAT: | kr.68.76938 |

