
URA2405LD-30WHR3 | |
|---|---|
DigiKey Part Number | 2725-URA2405LD-30WHR3-ND |
Manufacturer | |
Manufacturer Product Number | URA2405LD-30WHR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Not For New Designs | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Voltage - Output 2 -5V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 3A, 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP30-1205DF/N-HC | Recom Power | 0 | RP30-1205DF/N-HC-ND | kr.642.51450 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.131.81000 | kr.131.81 |
| Unit Price without VAT: | kr.131.81000 |
|---|---|
| Unit Price with VAT: | kr.164.76250 |

