Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



URB4824YMD-30WR3 | |
|---|---|
DigiKey Part Number | 2725-URB4824YMD-30WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB4824YMD-30WR3 |
Description | DC DC CONVERTER 24V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.25A 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Manufacturer Mornsun America, LLC | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30DMWE4_4824S1.5 | GAPTEC Electronic | 0 | 3182-30DMWE4_4824S1.5-ND | kr.346.76789 | Similar |
| AM30CW-4824SLPZ | DComponents | 0 | 5245-AM30CW-4824SLPZ-ND | kr.169.21000 | Similar |
| CCG30-48-12D | TDK-Lambda | 87 | 285-CCG30-48-12D-ND | kr.261.84000 | Similar |
| EPM25751V-24R-1R2S | Eaton - Electronics Division | 0 | 283-EPM25751V-24R-1R2S-ND | kr.242.52817 | Similar |
| PKE5316ZPI | Flex Power Modules | 37 | 2166-PKE5316ZPI-ND | kr.328.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | kr.64.23421 | kr.1,220.45 |
| Unit Price without VAT: | kr.64.23421 |
|---|---|
| Unit Price with VAT: | kr.80.29276 |












