
IF2415XT-1WR3 | |
|---|---|
DigiKey Part Number | 2725-IF2415XT-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | IF2415XT-1WR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 71% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Min) 22.8V | Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 25.2V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 67mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1LR-2415SH30JZ | DComponents | 4 | 5245-AM1LR-2415SH30JZ-ND | kr.27.83000 | Similar |
| AM1LR-2415SH30LPZ | DComponents | 320 | 2721-AM1LR-2415SH30LPZ-ND | kr.17.56000 | Similar |
| R1S-2415/HP | Recom Power | 0 | 945-1749-5-ND | kr.64.78700 | Similar |
| R1Z-2415/H | Recom Power | 0 | R1Z-2415/H-ND | kr.114.22364 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

