Similar
Similar
Similar



URB2405MT-3WR3 | |
|---|---|
DigiKey Part Number | 2725-URB2405MT-3WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB2405MT-3WR3 |
Description | DC DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Manufacturer Mornsun America, LLC | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG3-24-05SF | TDK-Lambda | 0 | 285-CCG3-24-05SF-ND | kr.102.20000 | Similar |
| REC3-2405SR/H1/SMD | Recom Power | 0 | REC3-2405SR/H1/SMD-ND | kr.128.83000 | Similar |
| RSH3-2405S/H2 | Recom Power | 19 | 945-RSH3-2405S/H2-ND | kr.68.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | kr.32.92154 | kr.855.96 |
| 52 | kr.32.38635 | kr.1,684.09 |
| 78 | kr.32.07795 | kr.2,502.08 |
| 130 | kr.31.69315 | kr.4,120.11 |
| 182 | kr.31.44187 | kr.5,722.42 |
| 260 | kr.31.17742 | kr.8,106.13 |
| Unit Price without VAT: | kr.32.92154 |
|---|---|
| Unit Price with VAT: | kr.41.15193 |





