Similar
Similar
Similar
Similar



URB2403S-6WR3 | |
|---|---|
DigiKey Part Number | 2725-URB2403S-6WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB2403S-6WR3 |
Description | DC DC CONVERTER 3.3V 4.5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.35A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.35A |
Manufacturer Mornsun America, LLC | Power (Watts) 4.5 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM6GH-2403SLPZ | DComponents | 345 | 2721-AM6GH-2403SLPZ-ND | kr.60.04000 | Similar |
| ITQ2403SA | XP Power | 15 | 1470-2856-5-ND | kr.148.74000 | Similar |
| NCS6S1203C | Murata Power Solutions Inc. | 179 | 811-2685-5-ND | kr.144.62000 | Similar |
| RS6-243.3S | Recom Power | 392 | 945-2982-ND | kr.105.43000 | Similar |
| TMR 6-2410WI | Traco Power | 341 | 1951-2395-ND | kr.166.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.96000 | kr.36.96 |
| Unit Price without VAT: | kr.36.96000 |
|---|---|
| Unit Price with VAT: | kr.46.20000 |






