URA2405ZP-10WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 0
Unit Price: kr.174.67000
Datasheet

Similar


GAPTEC Electronic
In Stock: 3
Unit Price: kr.171.24000
Datasheet

Similar


GAPTEC Electronic
In Stock: 0
Unit Price: kr.169.72600
Datasheet

Similar


GAPTEC Electronic
In Stock: 0
Unit Price: kr.105.82333
Datasheet

Similar


GAPTEC Electronic
In Stock: 0
Unit Price: kr.105.82333
Datasheet

Similar


GAPTEC Electronic
In Stock: 0
Unit Price: kr.133.39000
Datasheet

Similar


XP Power
In Stock: 215
Unit Price: kr.213.40000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.273.11867
Datasheet
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URA2405ZP-10WR3

DigiKey Part Number
2725-URA2405ZP-10WR3-ND
Manufacturer
Manufacturer Product Number
URA2405ZP-10WR3
Description
DC DC CONVERTER +/-5V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A, 1A
Manufacturer
Mornsun America, LLC
Power (Watts)
10 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
83%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
Voltage - Output 1
Approval Agency
CE, UKCA
Voltage - Output 2
-5V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10DPW_1205D1.5GAPTEC Electronic03182-10DPW_1205D1.5-NDkr.174.67000Similar
10DPW_2405D1.5GAPTEC Electronic33182-10DPW_2405D1.5-NDkr.171.24000Similar
10DPW4_2405D1.5GAPTEC Electronic03182-10DPW4_2405D1.5-NDkr.169.72600Similar
10DPWE_1205D1.5GAPTEC Electronic03182-10DPWE_1205D1.5-NDkr.105.82333Similar
10DPWE_2405D1.5GAPTEC Electronic03182-10DPWE_2405D1.5-NDkr.105.82333Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.87.30000kr.87.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.87.30000
Unit Price with VAT:kr.109.12500